-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 36A I(D), 200V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1337
|
Newark | Mosfet, N-Ch, 200V, 36A, Pg-Tdson- 8, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:36A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon BSC320N20NS3GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2042 |
|
$1.7400 / $3.3600 | Buy Now |
DISTI #
78AH9594
|
Newark | Trench >=100V Rohs Compliant: Yes |Infineon BSC320N20NS3GATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$1.8700 | Buy Now |
DISTI #
86AK4479
|
Newark | Mosfet, N-Ch, 200V, 36A, Tdson Rohs Compliant: Yes |Infineon BSC320N20NS3GATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
BSC320N20NS3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 200V 36A TDSON-8 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20527 In Stock |
|
$1.5069 / $3.2300 | Buy Now |
DISTI #
BSC320N20NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 200V 36A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC320N20NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 35000 |
|
$1.8685 | Buy Now |
DISTI #
79X1337
|
Avnet Americas | Trans MOSFET N-CH 200V 36A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 79X1337) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2042 Partner Stock |
|
$2.2800 / $3.3500 | Buy Now |
DISTI #
726-BSC320N20NS3GATM
|
Mouser Electronics | MOSFET N-Ch 200V 36A TDSON-8 OptiMOS 3 RoHS: Compliant | 7606 |
|
$1.5000 / $3.2300 | Buy Now |
DISTI #
E02:0323_00822332
|
Arrow Electronics | Trans MOSFET N-CH 200V 36A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2404 | Europe - 45000 |
|
$1.4673 | Buy Now |
DISTI #
V72:2272_06378798
|
Arrow Electronics | Trans MOSFET N-CH 200V 36A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2339 Container: Cut Strips | Americas - 4700 |
|
$1.5460 / $3.1840 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 32 mOhm 22 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC320N20NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC320N20NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 36A I(D), 200V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 144 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC320N20NS3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC320N20NS3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD320N20N3GXT | Power Field-Effect Transistor, 34A I(D), 200V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | BSC320N20NS3GATMA1 vs IPD320N20N3GXT |
IPB320N20N3GATMA1 | Power Field-Effect Transistor, 34A I(D), 200V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | BSC320N20NS3GATMA1 vs IPB320N20N3GATMA1 |
IPD320N20N3GATMA1 | Power Field-Effect Transistor, 34A I(D), 200V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3/2 PIN | Infineon Technologies AG | BSC320N20NS3GATMA1 vs IPD320N20N3GATMA1 |
BSC350N20NSFDATMA1 | Power Field-Effect Transistor, 35A I(D), 200V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSO8, TDSON-8 | Infineon Technologies AG | BSC320N20NS3GATMA1 vs BSC350N20NSFDATMA1 |