Part Details for BSC110N06NS3GATMA1 by Infineon Technologies AG
Overview of BSC110N06NS3GATMA1 by Infineon Technologies AG
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC110N06NS3GATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3312
|
Newark | Mosfet, N Channel, 60V, 50A, 8Tdson, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon BSC110N06NS3GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 / $0.9880 | Buy Now |
DISTI #
BSC110N06NS3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 50A TDSON-8 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
8207 In Stock |
|
$0.3795 / $1.0100 | Buy Now |
DISTI #
BSC110N06NS3GATMA1
|
Avnet Americas | Transistor MOSFET N-CH 60V 50A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC110N06NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2811 | Buy Now |
DISTI #
BSC110N06NS3GATMA1
|
Avnet Americas | Transistor MOSFET N-CH 60V 50A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC110N06NS3GATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3542 / $0.4048 | Buy Now |
DISTI #
726-BSC110N06NS3GATM
|
Mouser Electronics | MOSFET N-Ch 60V 50A TDSON-8 OptiMOS 3 RoHS: Compliant | 74011 |
|
$0.3790 / $0.7500 | Buy Now |
DISTI #
V36:1790_06384841
|
Arrow Electronics | Trans MOSFET N-CH 60V 53A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2342 | Americas - 110000 |
|
$0.3621 / $0.3739 | Buy Now |
DISTI #
E02:0323_00274289
|
Arrow Electronics | Trans MOSFET N-CH 60V 53A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2403 | Europe - 5000 |
|
$0.3227 / $0.3395 | Buy Now |
DISTI #
V72:2272_06384841
|
Arrow Electronics | Trans MOSFET N-CH 60V 53A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2309 Container: Cut Strips | Americas - 3229 |
|
$0.3776 / $0.4948 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 11 mOhm 33 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.1970 / $0.2050 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 11 mOhm 33 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.3700 / $0.3900 | Buy Now |
Part Details for BSC110N06NS3GATMA1
BSC110N06NS3GATMA1 CAD Models
BSC110N06NS3GATMA1 Part Data Attributes:
|
BSC110N06NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC110N06NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 12A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 22 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |