-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 60V, 0.0097ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1250
|
Newark | Mosfet, N-Ch, 60V, 46A, Pg-Tdson-8, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:46A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon BSC097N06NSATMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3647 |
|
$0.3910 / $0.8420 | Buy Now |
DISTI #
86AK4469
|
Newark | Mosfet, N-Ch, 60V, 46A, Pg-Tdson Rohs Compliant: Yes |Infineon BSC097N06NSATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3550 / $0.3680 | Buy Now |
DISTI #
BSC097N06NSATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 46A TDSON-8-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19436 In Stock |
|
$0.3415 / $0.9100 | Buy Now |
DISTI #
BSC097N06NSATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 46A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC097N06NSATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3188 / $0.3643 | Buy Now |
DISTI #
726-BSC097N06NSATMA1
|
Mouser Electronics | MOSFET N-Ch 60V 46A TDSON-8 RoHS: Compliant | 7902 |
|
$0.3420 / $0.9100 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 9.7 mOhm 12 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.1910 / $0.2050 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 9.7 mOhm 12 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3150 | Buy Now |
DISTI #
69266236
|
Verical | Trans MOSFET N-CH 60V 12A 8-Pin TDSON EP T/R Min Qty: 47 Package Multiple: 1 Date Code: 2212 | Americas - 49828 |
|
$0.3388 / $0.6775 | Buy Now |
DISTI #
80317576
|
Verical | Trans MOSFET N-CH 60V 12A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2410 | Americas - 25000 |
|
$0.3029 / $0.3101 | Buy Now |
DISTI #
77297962
|
Verical | Trans MOSFET N-CH 60V 12A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2307 | Americas - 10000 |
|
$0.3823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC097N06NSATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC097N06NSATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 12A I(D), 60V, 0.0097ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 13 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.0097 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 184 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |