-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 87A I(D), 150V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8339
|
Newark | Mosfet, N-Ch, 150V, 87A, 150Deg C, 139W, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:87A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.8V Rohs Compliant: Yes |Infineon BSC093N15NS5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7475 |
|
$1.3800 | Buy Now |
DISTI #
86AK4466
|
Newark | Mosfet, N-Ch, 150V, 87A, Tdson Rohs Compliant: Yes |Infineon BSC093N15NS5ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8300 | Buy Now |
DISTI #
BSC093N15NS5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 150V 87A TDSON Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5393 In Stock |
|
$1.7551 / $3.7600 | Buy Now |
DISTI #
BSC093N15NS5ATMA1
|
Avnet Americas | Trans MOSFET N-CH 150V 55A 8-Pin TDSON EP - Tape and Reel (Alt: BSC093N15NS5ATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 10000 |
|
$1.6381 / $1.8722 | Buy Now |
DISTI #
13AC8339
|
Avnet Americas | Trans MOSFET N-CH 150V 55A 8-Pin TDSON EP - Product that comes on tape, but is not reeled (Alt: 13AC8339) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 7475 Partner Stock |
|
$2.6600 / $3.9100 | Buy Now |
DISTI #
726-BSC093N15NS5ATMA
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 24980 |
|
$1.7500 / $3.7600 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 9.3 mOhm 33 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$1.0300 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 9.3 mOhm 33 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Ameya Holding Limited | 150v, 87A, 9.3 MOHM, PPAK SO-8 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC093N15NS5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC093N15NS5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 87A I(D), 150V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 87 A | |
Drain-source On Resistance-Max | 0.0093 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 26 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 139 W | |
Pulsed Drain Current-Max (IDM) | 348 A | |
Reference Standard | IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |