Part Details for BSC030N08NS5ATMA1 by Infineon Technologies AG
Overview of BSC030N08NS5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BSC030N08NS5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9442
|
Newark | Mosfet, N-Ch, 80V, 100A, 150Deg C, 139W, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon BSC030N08NS5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1885 |
|
$1.1000 / $2.3300 | Buy Now |
DISTI #
86AK4435
|
Newark | Mosfet, N-Ch, 80V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC030N08NS5ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9770 / $0.9930 | Buy Now |
DISTI #
BSC030N08NS5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20149 In Stock |
|
$0.9393 / $2.2400 | Buy Now |
DISTI #
BSC030N08NS5ATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC030N08NS5ATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.8767 / $1.0019 | Buy Now |
DISTI #
12AC9442
|
Avnet Americas | Trans MOSFET N-CH 80V 100A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 12AC9442) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1885 Partner Stock |
|
$1.5400 / $2.3300 | Buy Now |
DISTI #
726-BSC030N08NS5ATMA
|
Mouser Electronics | MOSFET N-Ch 80V 100A RoHS: Compliant | 4707 |
|
$0.9710 / $2.1200 | Buy Now |
DISTI #
E02:0323_08482653
|
Arrow Electronics | Trans MOSFET N-CH 80V 161A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2306 | Europe - 5000 |
|
$0.7118 / $0.7189 | Buy Now |
DISTI #
V72:2272_06378848
|
Arrow Electronics | Trans MOSFET N-CH 80V 161A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2303 Container: Cut Strips | Americas - 832 |
|
$0.8439 / $1.3019 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 3 mOhm 61 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 3 mOhm 61 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
Part Details for BSC030N08NS5ATMA1
BSC030N08NS5ATMA1 CAD Models
BSC030N08NS5ATMA1 Part Data Attributes:
|
BSC030N08NS5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC030N08NS5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 22A I(D), 80V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |