Part Details for BSC014N04LSATMA1 by Infineon Technologies AG
Overview of BSC014N04LSATMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC014N04LSATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3073
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC014N04LSATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7490 / $0.7610 | Buy Now |
DISTI #
31Y0555
|
Newark | Mosfet, N-Ch, 40V, 100A, 150Deg C, 96W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Infineon BSC014N04LSATMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8470 / $1.7900 | Buy Now |
DISTI #
BSC014N04LSATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 32/100A SUPERSO8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14872 In Stock |
|
$0.7200 / $1.7200 | Buy Now |
DISTI #
BSC014N04LSATMA1
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 198 A, 1.4 Milliohms, TDSON-FL, 8 Pins, Surface Mount - Tape and Reel (Alt: BSC014N04LSATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.6720 / $0.7680 | Buy Now |
DISTI #
726-BSC014N04LSATMA1
|
Mouser Electronics | MOSFET N-Ch 40V 100A TDSON-8 FL OptiMOS RoHS: Compliant | 11774 |
|
$0.7270 / $1.7100 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.4 mOhm 61 nC OptiMOS™ Power Mosfet - TDSON-8FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.4300 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.4 mOhm 61 nC OptiMOS™ Power Mosfet - TDSON-8FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.4 mOhm 61 nC OptiMOS™ Power Mosfet - TDSON-8FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 90 |
|
$1.6394 / $1.7425 | Buy Now |
DISTI #
SP000871196
|
EBV Elektronik | Power MOSFET, N Channel, 40 V, 198 A, 1.4 Milliohms, TDSON-FL, 8 Pins, Surface Mount (Alt: SP000871196) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSC014N04LSATMA1
BSC014N04LSATMA1 CAD Models
BSC014N04LSATMA1 Part Data Attributes:
|
BSC014N04LSATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC014N04LSATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 32A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SUPERSO8, TDSON-8FL, 8 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.0019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC014N04LSATMA1
This table gives cross-reference parts and alternative options found for BSC014N04LSATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC014N04LSATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC019N04NSGATMA1 | Power Field-Effect Transistor, 29A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC014N04LSATMA1 vs BSC019N04NSGATMA1 |