Part Details for BS170_D27Z by onsemi
Overview of BS170_D27Z by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS170_D27Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3441
|
Newark | N Channel Mosfet, 60V, 500Ma, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:500Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Onsemi BS170_D27Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2796 |
|
$0.1390 / $0.4370 | Buy Now |
DISTI #
82C0826
|
Newark | N Channel Mosfet, 60V, 500Ma, To-92, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:500Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Power Dissipation:830Mw Rohs Compliant: Yes |Onsemi BS170_D27Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BS170-D27Z
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R - Tape and Reel (Alt: BS170-D27Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0642 / $0.0767 | Buy Now |
DISTI #
31Y0565
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 31Y0565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 600 Partner Stock |
|
$0.1700 / $0.4500 | Buy Now |
DISTI #
BS170-D27Z
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R - Tape and Reel (Alt: BS170-D27Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0642 / $0.0767 | Buy Now |
DISTI #
31Y0565
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 31Y0565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 600 Partner Stock |
|
$0.1700 / $0.4500 | Buy Now |
DISTI #
BS170-D27Z
|
Avnet Silica | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R (Alt: BS170-D27Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BS170_D27Z
BS170_D27Z CAD Models
BS170_D27Z Part Data Attributes:
|
BS170_D27Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
BS170_D27Z
onsemi
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BS170_D27Z
This table gives cross-reference parts and alternative options found for BS170_D27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170_D27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170J61Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170_D27Z vs BS170J61Z |
BS170D89Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170_D27Z vs BS170D89Z |
BS170/D89Z | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170_D27Z vs BS170/D89Z |
BS170/D28Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170_D27Z vs BS170/D28Z{L34Z} |
BS170/D26Z(L34Z) | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | National Semiconductor Corporation | BS170_D27Z vs BS170/D26Z(L34Z) |
BS170J14Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170_D27Z vs BS170J14Z |
BS170/D74Z{L34Z} | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Texas Instruments | BS170_D27Z vs BS170/D74Z{L34Z} |
BS170/D11Z(L34Z) | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | National Semiconductor Corporation | BS170_D27Z vs BS170/D11Z(L34Z) |
BS170D11Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BS170_D27Z vs BS170D11Z |
BS170/D74Z(L34Z) | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | National Semiconductor Corporation | BS170_D27Z vs BS170/D74Z(L34Z) |