-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-10, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BR106
|
Mouser Electronics | Bridge Rectifiers 10A 600V RoHS: Compliant | 260 |
|
$0.4520 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 600V 10A 4-Pin Case BR-10 RoHS: Compliant |
1598 In Stock |
|
$0.3568 / $0.6851 | Buy Now |
DISTI #
52098438
|
Verical | Rectifier Bridge Diode Single 600V 10A 4-Pin Case BR-10 Min Qty: 100 Package Multiple: 50 Date Code: 1810 | Americas - 1550 |
|
$0.7163 / $0.9515 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, BR-3W | 2400 |
|
$0.4500 / $0.9000 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 600V 10A 4-Pin Case BR-10 RoHS: Compliant |
1598 In Stock |
|
$0.3568 / $0.6851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR106
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR106
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-10, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, BR-10, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BR106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR106-HF-B | Bridge Rectifier Diode, | Rectron Semiconductor | BR106 vs BR106-HF-B |
BR106-BP-HF | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | BR106 vs BR106-BP-HF |
BR106-BP | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | BR106 vs BR106-BP |