Part Details for BR106 by GeneSic Semiconductor Inc
Overview of BR106 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BR106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8949
|
Newark | Bridge Rectifier, Single Phase, 10A, 600V, Br-10, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:10A, Bridge Rectifier Case Style:Br-10, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor BR106 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 | Buy Now |
DISTI #
BR106GN-ND
|
DigiKey | BRIDGE RECT 1P 600V 10A BR-10 Min Qty: 5000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7970 | Buy Now |
DISTI #
905-BR106
|
Mouser Electronics | Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 10A 600P/420 RoHS: Compliant | 4959 |
|
$0.7970 / $2.3300 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 600V/10A RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.9500 / $1.0900 | Buy Now |
Part Details for BR106
BR106 CAD Models
BR106 Part Data Attributes
|
BR106
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BR106
GeneSic Semiconductor Inc
600V 10A Silicon Bridge Rectifiers in BR-10 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |