-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-10 cell Li-ion Battery protection & AFE 48-SSOP -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8849
|
Newark | Ic, Li-Ion Batt Pack Prot 48-Ssop, Battery Type:Li-Ion, Li-Pol, Battery Protection:Over Current, Over/Under Voltage, Short Circuit, No. Of Batteries:10, Shutdown Current:0.1Μa, Battery Ic Case Style:Ssop, No. Of Pins:48Pins, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS BQ77PL900DL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0900 / $10.1600 | Buy Now |
DISTI #
296-25928-5-ND
|
DigiKey | IC BATT PROT LI-ION 5-10C 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2599 In Stock |
|
$4.8841 / $8.6100 | Buy Now |
DISTI #
595-BQ77PL900DL
|
Mouser Electronics | Battery Management 5-10 cell Li-ion Batt Prot & AFE RoHS: Compliant | 692 |
|
$4.8700 / $8.6100 | Buy Now |
DISTI #
BQ77PL900DL
|
TME | IC: PMIC, battery charging controller, 5-10 x Li-Ion / Li-Po Min Qty: 1 | 15 |
|
$6.1000 / $9.3000 | Buy Now |
|
Ameya Holding Limited | BQ77PL900DL 锂离子、锂聚合物 电池电量计 IC, 最高 +50V, 48针 SSOP封装 | 40275 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1475 |
|
RFQ | |
|
LCSC | /Polymer 510 SSOP-48-300mil Battery Management ICs ROHS | 386 |
|
$4.6602 / $6.4963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ77PL900DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ77PL900DL
Texas Instruments
5-10 cell Li-ion Battery protection & AFE 48-SSOP -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 50 V | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for BQ77PL900DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ77PL900DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ77PL900DLR | 5-10 cell Li-ion Battery protection & AFE 48-SSOP -40 to 100 | Texas Instruments | BQ77PL900DL vs BQ77PL900DLR |