-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NexFET Power Stage 8-VSON-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3766
|
Newark | Mosfet Driver, 5.5V, Vson-8, Driver Configuration:High Side, Peak Output Current:15A, Supply Voltage Min:5.5V, Supply Voltage Max:4.5V, Driver Case Style:Vson, No. Of Pins:8Pins, Input Delay:60Ns, Output Delay:60Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ500101DPCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0900 / $2.5100 | Buy Now |
DISTI #
296-44047-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 10A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
200 In Stock |
|
$0.9283 / $2.1100 | Buy Now |
DISTI #
595-BQ500101DPCT
|
Mouser Electronics | Wireless Charging ICs NexFET Power Stage RoHS: Compliant | 6352 |
|
$0.9280 / $2.1100 | Buy Now |
|
Chip1Cloud | IC NEXFET SYNC BUCK 8VSON | 27000 |
|
RFQ | |
DISTI #
3118803
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0599 / $2.4734 | Buy Now |
DISTI #
3118803RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6804 | Buy Now |
DISTI #
3118803
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6804 / $2.3326 | Buy Now |
|
Win Source Electronics | IC NEXFET SYNC BUCK 8VSON | 27000 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ500101DPCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ500101DPCT
Texas Instruments
NexFET Power Stage 8-VSON-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-CLIP-8 | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2016-03-05 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ500101DPCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ500101DPCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ500101DPCR | NexFET Power Stage 8-VSON-CLIP -40 to 125 | Texas Instruments | BQ500101DPCT vs BQ500101DPCR |