-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 5A buck battery charger with NVDC Power Path and HVDCP 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49153-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
861 In Stock |
|
$1.7879 / $3.8800 | Buy Now |
DISTI #
595-BQ25890HRTWR
|
Mouser Electronics | Battery Management I2C 1cell 5A buck battery charger with NVDC Power Path and HVDCP 24-WQFN -40 to 85 RoHS: Compliant | 721 |
|
$1.7100 / $3.5700 | Buy Now |
|
Ameya Holding Limited | IC BATT MGMT LI-ION FAST 24WQFN | 11427566 |
|
RFQ | |
|
Win Source Electronics | IC BATT CHG LI-ION 1CELL 24WQFN / Charger IC Lithium Ion/Polymer 24-WQFN (4x4) | 29700 |
|
$5.4330 / $8.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25890HRTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25890HRTWR
Texas Instruments
I2C 1cell 5A buck battery charger with NVDC Power Path and HVDCP 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-24 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |