-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage and Overcurrent Protection Li+ Charger Front-end Protection IC 8-WSON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ24311DSGTCT-ND
|
DigiKey | IC BATT PROTECTION LI-ION 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4562 / $1.2200 | Buy Now |
DISTI #
595-BQ24311DSGT
|
Mouser Electronics | Battery Management BATTERY CHARGER RoHS: Compliant | 0 |
|
$0.4560 / $1.2200 | Order Now |
DISTI #
BQ24311DSGT
|
TME | IC: PMIC, battery charging controller, Iout: 300mA, 7V, 1 x Li-Ion Min Qty: 1 | 0 |
|
$0.6400 / $0.9700 | RFQ |
|
Ameya Holding Limited | IC BATT PROTECTION LI-ION 8WSON | 146700 |
|
RFQ | |
|
Win Source Electronics | IC BATT PROTECTION LI-ION 8WSON / Battery Battery Protection IC Lithium Ion 8-WSON (2x2) | 433749 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24311DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24311DSGT
Texas Instruments
Overvoltage and Overcurrent Protection Li+ Charger Front-end Protection IC 8-WSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 30 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ24311DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24311DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24311DSGR | Overvoltage and Overcurrent Protection Li+ Charger Front-end Protection IC 8-WSON -40 to 85 | Texas Instruments | BQ24311DSGT vs BQ24311DSGR |