-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7831-ND
|
DigiKey | FILTER LC 1UF SMD Min Qty: 100 Lead time: 19 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.9270 | Buy Now |
DISTI #
BNX022-01B
|
Avnet Americas | EMI Filter 1MHz to 1000MHz 35dB 10A 50VDC Flat Style SMD Bulk - Bag (Alt: BNX022-01B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.4357 | Buy Now |
DISTI #
81-BNX022-01B
|
Mouser Electronics | EMI Filter Circuits RoHS: Compliant | 24 |
|
$3.4000 / $5.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.4300 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 10 A, DATA LINE FILTER | 8 |
|
$2.7338 / $5.4675 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 10 A, DATA LINE FILTER | 884 |
|
$2.3430 / $4.6860 | Buy Now |
DISTI #
BNX022-01B
|
Avnet Americas | EMI Filter 1MHz to 1000MHz 35dB 10A 50VDC Flat Style SMD Bulk - Bag (Alt: BNX022-01B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.4357 | Buy Now |
DISTI #
BNX022-01B
|
Avnet Americas | EMI Filter 1MHz to 1000MHz 35dB 10A 50VDC Flat Style SMD Bulk - Bag (Alt: BNX022-01B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.4357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BNX022-01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNX022-01B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 10A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Attenuation Frequency-Max | 1000 MHz | |
Attenuation@Freq-Max | 35 dB | |
Filter Type | DATA LINE FILTER | |
Height | 3.1 mm | |
Insulation Resistance-Min | 500 MΩ | |
JESD-609 Code | e1 | |
Length | 12.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 9.1 mm |