Part Details for BMR4570100/002 by Flex Ltd
Results Overview of BMR4570100/002 by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMR4570100/002 Information
BMR4570100/002 by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BMR4570100/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4570100/002
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 16-Pin 1/8-Brick Tray - Trays (Alt: BMR4570100/002) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BMR4570100/002
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
BMR4570100/002
|
Avnet Asia | Module DC-DC 1-OUT 12V 25A 300W 16-Pin 1/8-Brick Tray (Alt: BMR4570100/002) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BMR4570100/002
BMR4570100/002 CAD Models
BMR4570100/002 Part Data Attributes
|
BMR4570100/002
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4570100/002
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE-16/15
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | PACKAGE-16/15 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 95.2% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P15 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.024% | |
Load Regulation-Max | 0.833% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 6.9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER CURRENT;UNDER VOLTAGE; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04949 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.023 s | |
Width | 22.7 mm |