Part Details for BM64SPKS1MC2-0003AA by Microchip Technology Inc
Overview of BM64SPKS1MC2-0003AA by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Entertainment and Gaming
Price & Stock for BM64SPKS1MC2-0003AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6144
|
Newark | Bluetooth 5 Stereo Audio/Low Energy With Flash, I2S, Class-2, With Shield, Pcb Antenna 43 Module 32X15X2.5 Mm Tray Rohs Compliant: Yes |Microchip BM64SPKS1MC2-0003AA Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3900 / $13.0500 | Buy Now |
DISTI #
150-BM64SPKS1MC2-0003AA-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
309 In Stock |
|
$13.1624 / $14.4000 | Buy Now |
DISTI #
BM64SPKS1MC2-0003A
|
Avnet Americas | Bluetooth Stereo Audio Module 2.402GHz to 2.48GHz 3.2V to 4.2V 43-Pin Surface Mount - Trays (Alt: BM64SPKS1MC2-0003A) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.3900 / $14.4000 | Buy Now |
DISTI #
579-4SPKS1MC2-0003AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Class-2 43LD BLUETOOTH AUDIO MODULE WITH SHIELDING. 32x15mm RoHS: Compliant | 2216 |
|
$13.1700 / $14.4000 | Buy Now |
DISTI #
BM64SPKS1MC2-0003AA
|
Microchip Technology Inc | Class-2 43LD BLUETOOTH AUDIO MODULE WITH SHIELDING. 32x15mm, Projected EOL: 2044-09-02 RoHS: Compliant pbFree: Yes |
616 Alternates Available |
|
$10.3900 / $14.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 56 Package Multiple: 56 | 0 |
|
$12.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 616 Factory Stock |
|
$12.7300 / $15.7300 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | 92 |
|
$14.5460 / $18.7020 | Buy Now | |
DISTI #
BM64SPKS1MC20003AA
|
TME | Module: Bluetooth, UART, SMD, 32x15x2.5mm, 5.0, Class: 2, audio Min Qty: 1 | 0 |
|
$14.5300 / $17.3200 | RFQ |
Part Details for BM64SPKS1MC2-0003AA
BM64SPKS1MC2-0003AA CAD Models
BM64SPKS1MC2-0003AA Part Data Attributes
|
BM64SPKS1MC2-0003AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM64SPKS1MC2-0003AA
Microchip Technology Inc
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE-43 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ADDITIONAL 5V SUPPLY IS ALSO REQUIRED | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XXMA-N43 | |
JESD-609 Code | e4 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,43LEAD | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.56 mm | |
Supply Voltage-Max (Vsup) | 4.2 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 15 mm |
Alternate Parts for BM64SPKS1MC2-0003AA
This table gives cross-reference parts and alternative options found for BM64SPKS1MC2-0003AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM64SPKS1MC2-0003AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM64SPKS1MC1-00M2AA | Consumer Circuit | Microchip Technology Inc | BM64SPKS1MC2-0003AA vs BM64SPKS1MC1-00M2AA |
BM64SPKS1MC2-00M3AA | Consumer Circuit | Microchip Technology Inc | BM64SPKS1MC2-0003AA vs BM64SPKS1MC2-00M3AA |
BM64SPKS1MC2-0002AA | Class-2 43LD BLUETOOTH AUDIO MODULE WITH SHIELDING. 32x15mm | Microchip Technology Inc | BM64SPKS1MC2-0003AA vs BM64SPKS1MC2-0002AA |
BM64SPKS1MC2 | SPECIALTY CONSUMER CIRCUIT | Microchip Technology Inc | BM64SPKS1MC2-0003AA vs BM64SPKS1MC2 |