-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3757
|
Newark | Mezzanine Conn, Rcpt, 10Pos, 2Row, 0.3Mm Rohs Compliant: Yes |Hirose(Hrs) BM57B0.6-10DS/2-0.3V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 940 |
|
$0.7770 / $1.3400 | Buy Now |
DISTI #
62AK6935
|
Newark | Mezzanine Conn, Rcpt, 10Pos, 2Row, 0.3Mm Rohs Compliant: Yes |Hirose(Hrs) BM57B0.6-10DS/2-0.3V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7770 | Buy Now |
DISTI #
26-BM57B0.6-10DS/2-0.3V(53)CT-ND
|
DigiKey | CONN RCPT 0.3MM SMD 10POS + 2PWR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
637 In Stock |
|
$0.5507 / $1.2000 | Buy Now |
DISTI #
APH ACC02A36-4PW-
|
Avnet Americas | AC 3C 30 PIN RECP - Bulk (Alt: APH ACC02A36-4PW-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$58.4125 / $72.4315 | Buy Now |
DISTI #
798-BM57B0610DS23V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors Rcpt .3mm.6mm Height 1.9mm WidthLow-Profile Hybrid RoHS: Compliant | 0 |
|
$0.5860 / $1.2000 | Order Now |
|
Future Electronics | Receptacle 0.3mm Pitch 0.6mm Height FPC-to-Board Connector Supporting 5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.5900 / $0.6250 | Buy Now |
DISTI #
HIRBM57B0.6-10DS/2-0.3V53
|
Heilind Electronics | RCPT,0.3MM SMD 10P SIG+2PWR@5A FPC-BD,0.6MM HT,LO PROF | Americas - 750 in Stock |
|
Buy Now | |
DISTI #
BM57B0610DS203V53
|
TME | BM57B0.6-10DS/2-0.3V(53) Min Qty: 3 | 0 |
|
$0.6200 / $0.8870 | RFQ |
DISTI #
HIRBM57B0.6-10DS/2-0.3V53
|
Interstate Connecting Components | RCPT,0.3MM SMD 10P SIG+2PWR@5A FPC-BD,0.6MM HT,LO PROF | 250 |
|
Buy Now | |
DISTI #
673-0069-0-53
|
Avnet Abacus | AC 3C 30 PIN RECP (Alt: 673-0069-0-53) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy