Part Details for BM08B-GHS-TBT by JST Manufacturing
Overview of BM08B-GHS-TBT by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BM08B-GHS-TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-BM08B-GHS-TBTCT-ND
|
DigiKey | CONN HEADER SMD 8POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51729 In Stock |
|
$0.2408 / $0.5900 | Buy Now |
DISTI #
BM08B-GHS-TBT
|
TME | Socket, wire-board, male, GH, 1.25mm, PIN: 8, SMT, 50V, 1A, vertical Min Qty: 1 | 2969 |
|
$0.5380 / $1.0740 | Buy Now |
Part Details for BM08B-GHS-TBT
BM08B-GHS-TBT CAD Models
BM08B-GHS-TBT Part Data Attributes:
|
BM08B-GHS-TBT
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM08B-GHS-TBT
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TOP ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM08B-GHS-TBT
This table gives cross-reference parts and alternative options found for BM08B-GHS-TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM08B-GHS-TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM08B-GHS-TBT(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | JST Manufacturing | BM08B-GHS-TBT vs BM08B-GHS-TBT(LF)(SN) |