-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6996
|
Newark | Ferrite Bead, 0.45Ohm, 200Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:200Ma, Product Range:Blm18T Series, Dc Resistance Max:0.45Ohm, Impedance Tolerance:± 25%, Ferrite Mounting:Smd Rohs Compliant: Yes |Murata BLM18TG601TN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-9702-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3514 In Stock |
|
$0.0136 / $0.1000 | Buy Now |
DISTI #
BLM18TG601TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 200 mA, 450 Milliohm, ± 25% - Tape and Reel (Alt: BLM18TG601TN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0171 / $0.0179 | Buy Now |
DISTI #
81-BLM18TG601TN1D
|
Mouser Electronics | Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 31506 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V72:2272_07174985
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.45Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2920 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2121 Container: Cut Strips | Americas - 2920 |
|
$0.0132 | Buy Now |
|
Future Electronics | BLM18 Series 0603 600 Ohm 200 mA 450 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0127 / $0.0143 | Buy Now |
|
Future Electronics | BLM18 Series 0603 600 Ohm 200 mA 450 mOhm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0052 / $0.0060 | Buy Now |
DISTI #
33977947
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.45Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2273 Package Multiple: 1 | Americas - 195288 |
|
$0.0089 / $0.0128 | Buy Now |
DISTI #
77347966
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.45Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 3449 Package Multiple: 1 | Americas - 5150 |
|
$0.0243 | Buy Now |
DISTI #
56272180
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.45Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2920 Package Multiple: 1 Date Code: 2121 | Americas - 2920 |
|
$0.0132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18TG601TN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18TG601TN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |