-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.25A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5009
|
Newark | Ferrite Bead, 0402, 0.25A Rohs Compliant: Yes |Murata BLM15BX182SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4586 |
|
$0.0280 / $0.0520 | Buy Now |
DISTI #
490-10660-1-ND
|
DigiKey | FERRITE BEAD 1.8K OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55108 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
BLM15BX182SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1.8 kOhm, 250 mA, 900 Milliohm, ± 25% - Tape and Reel (Alt: BLM15BX182SN1D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 | Buy Now |
DISTI #
81-BLM15BX182SN1D
|
Mouser Electronics | Ferrite Beads 1800 OHM 250MA +/-25 % Alternate Sizing Guide Below RoHS: Compliant | 231193 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V72:2272_07173941
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.25A 0.9Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 Container: Cut Strips | Americas - 13307 |
|
$0.0141 / $0.0932 | Buy Now |
|
Future Electronics | BLM15 Series 0402 1800 Ohm 250 mA 0.9 Ohm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0137 / $0.0152 | Buy Now |
|
Future Electronics | BLM15 Series 0402 1800 Ohm 250 mA 0.9 Ohm DCR Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0136 / $0.0154 | Buy Now |
DISTI #
77346856
|
Verical | Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.25A 0.9Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 9100 Package Multiple: 100 | Americas - 29800 |
|
$0.0082 / $0.0093 | Buy Now |
DISTI #
66053105
|
Verical | Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.25A 0.9Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 2230 | Americas - 13307 |
|
$0.0141 / $0.0266 | Buy Now |
|
Quest Components | 39336 |
|
$0.0228 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15BX182SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BX182SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.25A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1800 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.25 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |