Part Details for BK1-S501-5-R by Eaton Corporation
Overview of BK1-S501-5-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-S501-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-S501-5-R
|
Avnet Americas | Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-S501-5-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6438 / $0.7299 | Buy Now |
|
Future Electronics | S501 Series Fast-Acting 250 VAC 5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.6450 / $0.7000 | Buy Now |
|
Future Electronics | S501 Series Fast-Acting 250 VAC 5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.6450 / $0.7000 | Buy Now |
DISTI #
BK1/S501-5-R
|
TTI | Cartridge Fuses S501 5A FA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6290 / $0.6680 | Buy Now |