Part Details for BK/S501-V-63-R by Eaton Bussmann
Overview of BK/S501-V-63-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S501-V-63-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK/S501-V-63-R-ND
|
DigiKey | FUSE CERAMIC 63MA 250VAC 5X20MM Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.063A 250V Axial 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant |
100 Partner Stock |
|
$1.0200 / $1.5500 | Buy Now |
DISTI #
000000000002490676
|
Sager | Cartridge Fuses S501 63mA -V FA | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 0.063A 250V Axial 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant |
100 Partner Stock |
|
$1.0200 / $1.5500 | Buy Now |