Part Details for BK/S500-500MA by Eaton Bussmann
Overview of BK/S500-500MA by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S500-500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6055
|
Newark | Glass Fuse Under 1000V Rohs Compliant: No |Eaton Bussmann BK/S500-500MA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass | Alternative Product Available |
|
$0 | Buy Now |