Part Details for BK/S501-V-5-R by Eaton Bussmann
Overview of BK/S501-V-5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S501-V-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5083
|
Newark | S501 5A -V Buss Fa Bk 100 Box -R |Eaton Bussmann BK/S501-V-5-R Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$5.7300 / $6.1800 | Buy Now |
DISTI #
283-BK/S501-V-5-R-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5448 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 Partner Stock |
|
$1.1500 / $3.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19 Partner Stock |
|
$1.1500 / $3.7300 | Buy Now |