-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, ROHS COMPLIANT, SOT-343, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9439
|
Newark | Lna, 2Kv Esd, 0.5-6Ghz, 2.75V, Sot-343-4, Frequency Min:500Mhz, Frequency Max:6Ghz, Gain:15Db, Noise Figure Typ:1Db, Rf Ic Case Style:Sot-343, No. Of Pins:4Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Rohs Compliant: Yes |Infineon BGA622H6820XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BGA622H6820XTSA1CT-ND
|
DigiKey | IC AMP DCS 500MHZ-6GHZ SOT343-3D Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25451 In Stock |
|
$0.5930 / $1.1800 | Buy Now |
DISTI #
BGA622H6820XTSA1
|
Avnet Americas | RF Amp Chip Single Low Noise Amplifier 6000MHz 3.5V 4-Pin SOT-343 T/R - Tape and Reel (Alt: BGA622H6820XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6642 / $0.7590 | Buy Now |
DISTI #
726-BGA622H6820XTSA1
|
Mouser Electronics | RF Amplifier RF SILICON MMIC RoHS: Compliant | 711 |
|
$0.5920 / $1.0800 | Buy Now |
DISTI #
V79:2366_26893430
|
Arrow Electronics | RF Amp Single LNA 6GHz 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 7348 |
|
$0.5681 / $0.6428 | Buy Now |
DISTI #
V72:2272_06384372
|
Arrow Electronics | RF Amp Single LNA 6GHz 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2135 Container: Cut Strips | Americas - 1 |
|
$0.6492 | Buy Now |
|
Future Electronics | BGA622 Series 3.5 V 10 mA 13.6 dB Wide Band Low Noise Amplifier - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.9850 / $1.3200 | Buy Now |
|
Future Electronics | BGA622 Series 3.5 V 10 mA 13.6 dB Wide Band Low Noise Amplifier - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5850 / $0.6100 | Buy Now |
DISTI #
69123215
|
Verical | RF Amp Single LNA 6GHz 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2135 | Americas - 7348 |
|
$0.5681 / $0.6051 | Buy Now |
DISTI #
32687007
|
Verical | RF Amp Single LNA 6GHz 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 845 |
|
$0.3825 / $0.3963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA622H6820XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA622H6820XTSA1
Infineon Technologies AG
Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, ROHS COMPLIANT, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.6 dB | |
Input Power-Max (CW) | 6 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | MATTE TIN |