-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGA2815 - MMIC wideband amplifier TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6376
|
Newark | Rf Amplifier, 24.7Db, 2.2Ghz, 3.6V, Frequency Min:0Hz, Frequency Max:2.2Ghz, Gain:24.7Db, Noise Figure Typ:3.7Db, Rf Ic Case Style:Sot-363, No. Of Pins:6Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Rohs Compliant: Yes |Nxp BGA2815,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1320 / $0.4960 | Buy Now |
DISTI #
81R1943
|
Newark | Mmic Wideband Amplifier/ Reel Rohs Compliant: Yes |Nxp BGA2815,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1700 | Buy Now |
DISTI #
568-6209-1-ND
|
DigiKey | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3270 In Stock |
|
$0.1070 / $0.3000 | Buy Now |
DISTI #
BGA2815,115
|
Avnet Americas | RF Amp Chip Single GP 2.2GHz 3.6V 6-Pin TSSOP T/R - Tape and Reel (Alt: BGA2815,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1070 / $0.1181 | Buy Now |
DISTI #
771-BGA2815115
|
Mouser Electronics | RF Amplifier 1CH MMIC Amp 3.7 dB 3.3V 18.2mA 3.1GHz RoHS: Compliant | 801 |
|
$0.1070 / $0.3000 | Buy Now |
DISTI #
V72:2272_06518407
|
Arrow Electronics | RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2011 Container: Cut Strips | Americas - 7232 |
|
$0.1098 / $0.2701 | Buy Now |
|
Future Electronics | BGA2815 Series 3.6 V 25.2 dB 2.2 GHz 55 mA SMT MMIC Wideband Amplifier - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1050 / $0.1140 | Buy Now |
DISTI #
38384868
|
Verical | RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2011 | Americas - 7232 |
|
$0.1098 / $0.2188 | Buy Now |
DISTI #
71240111
|
Verical | RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 2333 | Americas - 3000 |
|
$0.1263 / $0.1825 | Buy Now |
|
Rochester Electronics | IC AMP MMIC WIDEBAND 6TSSOP RoHS: Compliant Status: Active Min Qty: 1 | 5781 |
|
$0.1168 / $0.1374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA2815,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2815,115
NXP Semiconductors
BGA2815 - MMIC wideband amplifier TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.3 V | |
Supply Current-Max | 21.1 mA | |
Surface Mount | YES | |
Terminal Finish | TIN |