-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGA2803 - MMIC wideband amplifier TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6271
|
Newark | Mmic Rf Amp, 2.2Ghz, 22.6Db, Sot-363-6, Frequency Min:0Hz, Frequency Max:2.2Ghz, Gain:22.6Db, Noise Figure Typ:3.4Db, Rf Ic Case Style:Sot-363, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Rohs Compliant: Yes |Nxp BGA2803,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1650 |
|
$0.1790 / $0.2910 | Buy Now |
DISTI #
24T6125
|
Newark | Mmic Wideband Amplifier/ Reel Rohs Compliant: Yes |Nxp BGA2803,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1580 | Buy Now |
DISTI #
568-8483-1-ND
|
DigiKey | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11811 In Stock |
|
$0.0993 / $0.2800 | Buy Now |
DISTI #
BGA2803,115
|
Avnet Americas | RF Amp Chip Single GP 3GHz 3.3V 6-Pin TSSOP - Tape and Reel (Alt: BGA2803,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0993 / $0.1096 | Buy Now |
DISTI #
771-BGA2803115
|
Mouser Electronics | RF Amplifier MMIC wideband amp RoHS: Compliant | 29163 |
|
$0.0990 / $0.2800 | Buy Now |
DISTI #
V72:2272_06518406
|
Arrow Electronics | RF Amp Single MMIC Amp 2.2GHz 3.3V 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 Container: Cut Strips | Americas - 8972 |
|
$0.1071 / $0.2739 | Buy Now |
DISTI #
V36:1790_06518406
|
Arrow Electronics | RF Amp Single MMIC Amp 2.2GHz 3.3V 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2327 | Americas - 6000 |
|
$0.0963 / $0.1060 | Buy Now |
|
Future Electronics | BGA2803 Series 3.3 V 5.8 mA 2.2 GHz SMT MMIC Wideband Amplifier - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1020 / $0.1100 | Buy Now |
DISTI #
69278197
|
Verical | RF Amp Single MMIC Amp 2.2GHz 3.3V 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2327 | Americas - 8972 |
|
$0.1071 / $0.2165 | Buy Now |
DISTI #
69708603
|
Verical | RF Amp Single MMIC Amp 2.2GHz 3.3V 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2327 | Americas - 6000 |
|
$0.0963 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA2803,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2803,115
NXP Semiconductors
BGA2803 - MMIC wideband amplifier TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.2 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 6.6 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |