-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4390
|
Newark | Rf Trans, Npn, 12V, 0.09A, 150Deg C/0.3W, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:6Ghz, Power Dissipation:300Mw, Continuous Collector Current:90Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Infineon BFR93AE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3688 |
|
$0.0730 | Buy Now |
DISTI #
86AK4399
|
Newark | Transistor, Npn, 12V, 0.09A, Sot-23 Rohs Compliant: Yes |Infineon BFR93AE6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1170 / $0.1380 | Buy Now |
DISTI #
BFR93AE6327HTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 6GHZ SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
7024 In Stock |
|
$0.0939 / $0.4300 | Buy Now |
DISTI #
BFR93AE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.09A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFR93AE6327HTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0643 / $0.0734 | Buy Now |
DISTI #
68AC4390
|
Avnet Americas | Trans GP BJT NPN 12V 0.09A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4390) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3688 Partner Stock |
|
$0.1940 / $0.4530 | Buy Now |
DISTI #
726-BFR93AE6327HTSA1
|
Mouser Electronics | RF Bipolar Transistors NPN Silicon RF TRANSISTOR RoHS: Compliant | 34765 |
|
$0.0930 / $0.4300 | Buy Now |
DISTI #
E02:0323_01871020
|
Arrow Electronics | Trans RF BJT NPN 12V 0.09A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2414 | Europe - 156000 |
|
$0.0733 / $0.0985 | Buy Now |
DISTI #
V36:1790_06391801
|
Arrow Electronics | Trans RF BJT NPN 12V 0.09A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2314 | Americas - 63000 |
|
$0.0769 / $0.1033 | Buy Now |
DISTI #
V72:2272_06391801
|
Arrow Electronics | Trans RF BJT NPN 12V 0.09A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2212 Container: Cut Strips | Americas - 6846 |
|
$0.1043 / $0.4001 | Buy Now |
|
Future Electronics | BFR93A Series 12 V 90 mA Low Noise Silicon Bipolar RF Transistor - PG-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 105000Reel |
|
$0.0803 / $0.0913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR93AE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR93AE6327HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.9 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6000 MHz |