Part Details for BFC242031103 by Vishay Intertechnologies
Overview of BFC242031103 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC242031103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5904
|
Newark | Mkp 11Nf 5% 630Vdc Pitch 10Mm/Loose, Straight Lead 4 Mm |Vishay BFC242031103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5300 | Buy Now |
DISTI #
BFC242031103
|
Avnet Americas | Power Film Capacitor, 0.011 uF, 160 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC242031103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2686 / $1.7064 | Buy Now |
DISTI #
594-222242031103
|
Mouser Electronics | Film Capacitors .011uF 5% 630volts RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.2800 | Buy Now |
DISTI #
BFC242031103
|
Avnet Americas | Power Film Capacitor, 0.011 uF, 160 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC242031103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2686 / $1.7064 | Buy Now |
DISTI #
BFC242031103
|
Avnet Abacus | Power Film Capacitor, 0.011 uF, 160 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC242031103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |