Part Details for BFC238341123 by Vishay Intertechnologies
Overview of BFC238341123 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for BFC238341123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J4420
|
Newark | Mmkp 12Nf 5% 1400Vdc Pitch 15Mm/Loose, Straight Lead 5 Mm |Vishay BFC238341123 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.0400 | Buy Now |
DISTI #
BFC238341123
|
Avnet Americas | Power Film Capacitor, 0.012 uF, 500 V, 1.4 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238341123) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3388 / $2.1523 | Buy Now |
DISTI #
594-2222-383-41123
|
Mouser Electronics | Film Capacitors .012uF 5% 1400volts RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$1.6100 | Buy Now |
DISTI #
BFC238341123
|
Avnet Americas | Power Film Capacitor, 0.012 uF, 500 V, 1.4 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC238341123) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3388 / $2.1523 | Buy Now |
DISTI #
BFC238341123
|
Avnet Abacus | Power Film Capacitor, 0.012 uF, 500 V, 1.4 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238341123) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238341123
BFC238341123 CAD Models
BFC238341123 Part Data Attributes:
|
BFC238341123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238341123
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1400V, 5% +Tol, 5% -Tol, 0.012uF, 6933,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1400 V | |
Size Code | 6933 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 8.5 mm |