Part Details for BFC233926105 by Vishay Intertechnologies
Overview of BFC233926105 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233926105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3791
|
Newark | Suppression Cap, 1Uf, Class X2, 310Vac Rohs Compliant: Yes |Vishay BFC233926105 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 344 |
|
$1.6500 / $3.5400 | Buy Now |
DISTI #
94K0096
|
Newark | X2 Mkp 1 F 20% 310Vac Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm Rohs Compliant: Yes |Vishay BFC233926105 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6700 | Buy Now |
DISTI #
BFC233926105
|
Avnet Americas | Safety Capacitor, 1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233926105) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4475 / $1.7056 | Buy Now |
DISTI #
594-2222-339-26105
|
Mouser Electronics | Safety Capacitors 1uF 10% 310volts RoHS: Compliant | 604 |
|
$1.3000 / $3.4100 | Buy Now |
|
Future Electronics | Safety Capacitors 1uF 10% 310volts RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.3300 / $1.4000 | Buy Now |
DISTI #
BFC233926105
|
TTI | Safety Capacitors 1uF 10% 310volts RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
BFC233926105
|
TME | Capacitor: polypropylene, 1uF, THT, ±20%, 22.5mm, 630VDC, 310VAC Min Qty: 350 | 0 |
|
$1.2600 | RFQ |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount RoHS: Compliant | Europe - 3500 |
|
RFQ | |
DISTI #
KFO7809
|
Rutronik | FF 1,0uF 310Vac 20% X2P22,5 MKP RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel |
Stock DE - 350 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4388 / $0.5139 | Buy Now |
DISTI #
SMC-BFC233926105
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 40 |
|
RFQ |
Part Details for BFC233926105
BFC233926105 CAD Models
BFC233926105 Part Data Attributes
|
BFC233926105
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233926105
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC233926105
This table gives cross-reference parts and alternative options found for BFC233926105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233926105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233824105 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233926105 vs BFC233824105 |
BFC233922105 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233926105 vs BFC233922105 |