Part Details for BFC233814224 by Vishay Intertechnologies
Results Overview of BFC233814224 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC233814224 Information
BFC233814224 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC233814224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0893
|
Newark | X1 Mkp 0,22 F 20% 440 Vac Pitch 22,5Mm Rohs Compliant: Yes |Vishay BFC233814224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$2.6200 / $4.3700 | Buy Now |
DISTI #
03J6969
|
Newark | Capacitor Pp Film 0.22Uf, 1Kv, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
BFC233814224
|
Avnet Americas | MKP 338 1 220nF ?20% 440Vac X1 - Bulk (Alt: BFC233814224) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
134 |
|
$1.0913 | Buy Now |
DISTI #
594-222233814224
|
Mouser Electronics | Safety Capacitors .22uF 20% 440volts RoHS: Compliant | 198 |
|
$1.7100 / $4.3400 | Buy Now |
|
Future Electronics | X1 MKP 0,22 F 20% 440 VAC PITCH 22,5MM RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$1.6800 / $1.7300 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 1000V, 20% +TOL, 20% -TOL, 0.22UF, THROUGH HOLE MOUNT | 200 |
|
$1.0631 / $1.9688 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 1000V, 20% +TOL, 20% -TOL, 0.22UF, THROUGH HOLE MOUNT | 160 |
|
$1.5750 / $3.1500 | Buy Now |
DISTI #
BFC233814224
|
TTI | Safety Capacitors .22uF 20% 440volts RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2800 In Stock |
|
$1.0900 | Buy Now |
DISTI #
BFC233814224
|
Avnet Abacus | MKP 338 1 220nF �20% 440Vac X1 (Alt: BFC233814224) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233814224
BFC233814224 CAD Models
BFC233814224 Part Data Attributes
|
BFC233814224
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233814224
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for BFC233814224
This table gives cross-reference parts and alternative options found for BFC233814224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233814224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233810224 | Vishay Intertechnologies | $0.1525 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | BFC233814224 vs BFC233810224 |
BFC233812224 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233814224 vs BFC233812224 |
BFC233810224 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233814224 vs BFC233810224 |
BFC233817224 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233814224 vs BFC233817224 |