-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC233810104 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8882
|
Newark | Suppression Cap, 0.1Uf, Class X1, 440V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 648 |
|
$0.4860 / $1.3700 | Buy Now |
DISTI #
BFC233810104
|
Avnet Americas | MKP 338 1 100nF ?20% 440Vac X1 - Bulk (Alt: BFC233810104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
2088 |
|
$0.4309 / $0.4565 | Buy Now |
DISTI #
17M8882
|
Avnet Americas | MKP 338 1 100nF ?20% 440Vac X1 - Bulk (Alt: 17M8882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Bulk |
648 Partner Stock |
|
$0.5470 / $1.3100 | Buy Now |
DISTI #
594-2222-338-10104
|
Mouser Electronics | Safety Capacitors .1uF 20% 440volts RoHS: Compliant | 12423 |
|
$0.4850 / $1.4200 | Buy Now |
DISTI #
V36:1790_09527930
|
Arrow Electronics | Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 | Americas - 1636 |
|
$0.3294 / $0.4939 | Buy Now |
DISTI #
V99:2348_09527930
|
Arrow Electronics | Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2234 | Americas - 48 |
|
$0.4748 / $0.8312 | Buy Now |
|
Future Electronics | MKP338 Series 440 VAC 0.1 uF ±20 % Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$0.4600 / $0.5200 | Buy Now |
DISTI #
69888671
|
Verical | Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular ... more RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2302 | Americas - 1636 |
|
$0.3294 / $0.3896 | Buy Now |
DISTI #
63345257
|
Verical | Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular ... more RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2234 | Americas - 48 |
|
$0.5241 / $0.5730 | Buy Now |
DISTI #
BFC233810104
|
TTI | Safety Capacitors .1uF 20% 440volts RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 4050 In Stock |
|
$0.4030 / $0.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233810104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233810104
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for BFC233810104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233810104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233817104 | Vishay Intertechnologies | $1.1934 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | BFC233810104 vs BFC233817104 |
BFC233812104 | Vishay Intertechnologies | $0.9399 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | BFC233810104 vs BFC233812104 |
BFC233810104 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233810104 vs BFC233810104 |
BFC233814104 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233810104 vs BFC233814104 |
BFC233814104 | Vishay Intertechnologies | $0.8517 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | BFC233810104 vs BFC233814104 |
BFC233817104 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233810104 vs BFC233817104 |