Part Details for BES0031 (ALTERNATE: BES M08MI-POC15B-BV03) by Balluff Inc
Overview of BES0031 (ALTERNATE: BES M08MI-POC15B-BV03) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES0031 (ALTERNATE: BES M08MI-POC15B-BV03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376290
|
RS | ProXimity Sensor, M8, 1.5mm, Flush, PNP/NC, 3m PVC cable | Balluff BES0031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$54.7300 / $63.6400 | Buy Now |