Part Details for BE120H by Siemens
Overview of BE120H by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE120H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71300694
|
RS | Circuit Breaker BLEH GFCI 30mA 1P 120V 20A 22KA | Siemens BE120H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,077.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$955.6000 / $1,012.0600 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$912.6200 / $960.6500 | Buy Now |