-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A, 100 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9451
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Pnp, -100 V, 40 W, -4 A, 750 Rohs Compliant: Yes |Onsemi BD682G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45J0617
|
Newark | Darlington Transistor, Pnp, -100V To-225, Transistor Polarity:Pnp, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:100V Rohs Compliant: Yes |Onsemi BD682G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.5260 | Buy Now |
DISTI #
BD682GOS-ND
|
DigiKey | TRANS PNP DARL 100V 4A TO126 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
594 In Stock |
|
$0.3672 / $0.9800 | Buy Now |
DISTI #
BD682G
|
Avnet Americas | Trans Darlington PNP 100V 4A 3-Pin(3+Tab) TO-225 Box - Bulk (Alt: BD682G) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3636 / $0.4339 | Buy Now |
DISTI #
863-BD682G
|
Mouser Electronics | Darlington Transistors 4A 100V 40W PNP RoHS: Compliant | 5218 |
|
$0.3660 / $0.9700 | Buy Now |
|
Future Electronics | BD Series 100 V 4 A Medium Power Silicon PNP Darlington Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3600 / $0.3950 | Buy Now |
|
Future Electronics | BD Series 100 V 4 A Medium Power Silicon PNP Darlington Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3600 / $0.3950 | Buy Now |
|
Bristol Electronics | 4100 |
|
RFQ | ||
|
Rochester Electronics | Power Bipolar Transistor, 4A, 100V, PNP, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 359 |
|
$0.3635 / $0.4276 | Buy Now |
DISTI #
BD682G
|
Avnet Americas | Trans Darlington PNP 100V 4A 3-Pin(3+Tab) TO-225 Box - Bulk (Alt: BD682G) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3636 / $0.4339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD682G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD682G
onsemi
4.0 A, 100 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BD682G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD682G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD682 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD682G vs BD682 |
BD682T | 4A, 100V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | onsemi | BD682G vs BD682T |
BD682 | 4A, 100V, PNP, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | BD682G vs BD682 |
BD682 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BD682G vs BD682 |
BD682 | 4.0 A, 100 V PNP Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD682G vs BD682 |
BD682 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Fairchild Semiconductor Corporation | BD682G vs BD682 |
BD682 | 4A, 100V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD682G vs BD682 |