Part Details for BD39031MUF-CE2 by ROHM Semiconductor
Results Overview of BD39031MUF-CE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD39031MUF-CE2 Information
BD39031MUF-CE2 by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD39031MUF-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8369
|
Newark | Dc/Dc Conv, Buck/Boost, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Rohm BD39031MUF-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$4.2100 / $9.4100 | Buy Now |
DISTI #
846-BD39031MUF-CE2CT-ND
|
DigiKey | POWER MANAGEMENT IC FOR ADAS APP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$4.0012 / $9.0500 | Buy Now |
DISTI #
755-BD39031MUF-CE2
|
Mouser Electronics | Power Management Specialized - PMIC POWER MANAGEMENT IC RoHS: Compliant | 4000 |
|
$4.0000 / $9.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$4.0100 | Buy Now |
DISTI #
67582207
|
Verical | Power Management IC 4V to 28V Automotive AEC-Q100 40-Pin VQFN-FV EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2301 | Americas - 1990 |
|
$5.0078 / $5.9809 | Buy Now |
DISTI #
82119272
|
Verical | Power Management IC 4V to 28V Automotive AEC-Q100 40-Pin VQFN-FV EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2423 | Americas - 100 |
|
$3.6250 / $7.3500 | Buy Now |
|
Quest Components | 1592 |
|
$5.9130 / $11.8260 | Buy Now | |
DISTI #
BD39031MUF-CE2
|
TTI | Power Management Specialized - PMIC POWER MANAGEMENT IC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$3.9000 | Buy Now |
DISTI #
C1S625902007526
|
Chip One Stop | Power Management IC for ADAS Applications RoHS: Not Compliant pbFree: No Container: Cut Tape | 100 |
|
$2.9000 / $5.8800 | Buy Now |
Part Details for BD39031MUF-CE2
BD39031MUF-CE2 CAD Models
BD39031MUF-CE2 Part Data Attributes
|
BD39031MUF-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD39031MUF-CE2
ROHM Semiconductor
Power Management Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N40 | |
Length | 6 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,0.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |