Part Details for BD0810J50150AHF by Anaren Microwave
Overview of BD0810J50150AHF by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD0810J50150AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD0810J50150AHF
|
Mouser Electronics | Signal Conditioning 800-1000MHz IL 1.1Db 50/150 Ohm Un/Bal RoHS: Compliant | 3988 |
|
$0.2400 / $0.9500 | Buy Now |
DISTI #
BD0810J50150AHF
|
Avnet Asia | RF BALUN 800MHZ ~ 1GHZ 50/150OHM 0805 (Alt: BD0810J50150AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC TRANSFORMER BALUN DC 0805 | 3000 |
|
RFQ |
Part Details for BD0810J50150AHF
BD0810J50150AHF CAD Models
BD0810J50150AHF Part Data Attributes:
|
BD0810J50150AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD0810J50150AHF
Anaren Microwave
RF Transformer, 800MHz Min, 1000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 800 MHz | |
Height | 0.68 mm | |
Insertion Loss | 1.1 dB | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |