-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3408
|
Newark | Led Driver, Aec-Q101, Linear, Pg-Sc-74 Rohs Compliant: Yes |Infineon BCR420UE6433HTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15953 |
|
$0.1700 / $0.4370 | Buy Now |
DISTI #
BCR420UE6433HTMA1-ND
|
DigiKey | IC LED DRIVER LINEAR 65MA SC74-6 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) |
150000 In Stock |
|
$0.1198 / $0.1294 | Buy Now |
DISTI #
BCR420UE6433HTMA1
|
Avnet Americas | LED Driver, 10mA, 40V max Supply, 1W, AEC Q101, 6-Pin SC74 T/R - Tape and Reel (Alt: BCR420UE6433HTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 | Buy Now |
DISTI #
726-BCR420UE6433HTMA
|
Mouser Electronics | LED Lighting Drivers LED DRIVER RoHS: Compliant | 91649 |
|
$0.1180 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1158 | Buy Now |
DISTI #
71240287
|
Verical | LED drive current preset to 10 mA Automotive AEC-Q101 Min Qty: 94 Package Multiple: 1 Date Code: 2334 | Americas - 10000 |
|
$0.2138 / $0.3413 | Buy Now |
DISTI #
BCR420UE6433HTMA1
|
Avnet Americas | LED Driver, 10mA, 40V max Supply, 1W, AEC Q101, 6-Pin SC74 T/R - Tape and Reel (Alt: BCR420UE6433HTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 | Buy Now |
DISTI #
BCR420UE6433HTMA1
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 1 | 0 |
|
$0.2030 / $0.9470 | RFQ |
|
Ameya Holding Limited | Min Qty: 40 | 9860 |
|
$0.2751 / $0.3777 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER LINEAR 65MA SC74-6 | 45824 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR420UE6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR420UE6433HTMA1
Infineon Technologies AG
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |