-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 2-Segment, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SC-74, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0443
|
Newark | Led Driver, Linear, Sc-74-6, Output Current Max:150Ma, Output Voltage Max:2V, Ic Case/Package:Sc-74, No. Of Pins:6Pins, Input Voltage Min:1.4V, Input Voltage Max:40V, Operating Temperature Min:0°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BCR420UE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 169628 |
|
$0.1290 | Buy Now |
DISTI #
BCR420UE6327HTSA1CT-ND
|
DigiKey | IC LED DRVR LIN PWM 200MA SC74-6 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80377 In Stock |
|
$0.1198 / $0.4200 | Buy Now |
DISTI #
BCR420UE6327HTSA1
|
Avnet Americas | LED Driver, 10mA, 40V max Supply, 1W, AEC Q101, 6-Pin SC74 T/R - Tape and Reel (Alt: BCR420UE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 | Buy Now |
DISTI #
726-BCR420UE6327HTSA
|
Mouser Electronics | LED Lighting Drivers LED DRIVER RoHS: Compliant | 103620 |
|
$0.1190 / $0.4100 | Buy Now |
|
Future Electronics | BCR420UE6327 Series 40 V 200 mA Surface Mount LED Driver - PG-SC74-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1170 / $0.1270 | Buy Now |
DISTI #
79933685
|
Verical | LED DRVR Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 36000 |
|
$0.1113 / $0.1364 | Buy Now |
DISTI #
61750278
|
Verical | LED DRVR Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2007 | Americas - 29550 |
|
$0.1975 / $0.2925 | Buy Now |
DISTI #
71203763
|
Verical | LED DRVR Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 388 Package Multiple: 1 | Americas - 1300 |
|
$0.1885 / $0.2022 | Buy Now |
|
Rochester Electronics | BCR420 - LED Driver & Active Bias Controller ' RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$0.1176 / $0.1384 | Buy Now |
DISTI #
BCR420UE6327HTSA1
|
Avnet Americas | LED Driver, 10mA, 40V max Supply, 1W, AEC Q101, 6-Pin SC74 T/R - Tape and Reel (Alt: BCR420UE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR420UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR420UE6327HTSA1
Infineon Technologies AG
LED Driver, 2-Segment, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |