Part Details for BCR401UE6327HTSA1 by Infineon Technologies AG
Overview of BCR401UE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR401UE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0438
|
Newark | Led Driver, Linear, Sc-74-6, Output Current Max:10Ma, Output Voltage Max:8.6V, Ic Case/Package:Sc-74, No. Of Pins:6Pins, Input Voltage Min:1.4V, Input Voltage Max:40V, Operating Temperature Min:0°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BCR401UE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53596 |
|
$0.1700 / $0.5410 | Buy Now |
DISTI #
BCR401UE6327HTSA1CT-ND
|
DigiKey | IC LED DRVR LIN PWM 65MA SC74-6 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
372624 In Stock |
|
$0.1140 / $0.5200 | Buy Now |
DISTI #
BCR401UE6327HTSA1
|
Avnet Americas | LED Driver, 10mA, 40V max Supply, 0.75W, AEC Q101, 6-Pin SC74, T/R - Tape and Reel (Alt: BCR401UE6327HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1367 | Buy Now |
DISTI #
726-BCR401UE6327HTSA
|
Mouser Electronics | LED Lighting Drivers LED Driver RoHS: Compliant | 49372 |
|
$0.1130 / $0.5100 | Buy Now |
DISTI #
V72:2272_06391115
|
Arrow Electronics | LED Driver 500uA Supply Current Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2251 Container: Cut Strips | Americas - 710 |
|
$0.1184 / $0.4238 | Buy Now |
DISTI #
E32:1076_00171061
|
Arrow Electronics | LED Driver 500uA Supply Current Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2403 | Europe - 27 |
|
$0.1040 / $0.4719 | Buy Now |
|
Future Electronics | BCR401U Series 40 V 65 mA Surface Mount PWM Dimming LED Driver - SC-74-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Future Electronics | BCR401U Series 40 V 65 mA Surface Mount PWM Dimming LED Driver - SC-74-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
DISTI #
69266234
|
Verical | LED Driver 500uA Supply Current Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 2231 | Americas - 8716 |
|
$0.1250 / $0.1550 | Buy Now |
DISTI #
66431065
|
Verical | LED Driver 500uA Supply Current Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2251 | Americas - 710 |
|
$0.1184 / $0.3255 | Buy Now |
Part Details for BCR401UE6327HTSA1
BCR401UE6327HTSA1 CAD Models
BCR401UE6327HTSA1 Part Data Attributes:
|
BCR401UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR401UE6327HTSA1
Infineon Technologies AG
LED Driver, 1-Segment, PDSO6, ROHS COMPLIANT, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |