Part Details for BCR16CM-12LHJ6#C03 by Renesas Electronics Corporation
Results Overview of BCR16CM-12LHJ6#C03 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR16CM-12LHJ6#C03 Information
BCR16CM-12LHJ6#C03 by Renesas Electronics Corporation is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16CM-16LBA8#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR16CM-16LB#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR16CM-16LH#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for BCR16CM-12LHJ6#C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR16CM-12LHJ6#C03-ND
|
DigiKey | TRIAC Min Qty: 185 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
430 In Stock |
|
$1.6200 | Buy Now |
DISTI #
86094086
|
Verical | BCR16CM-12LHJ6#C03 Min Qty: 205 Package Multiple: 1 Date Code: 9701 | Americas - 430 |
|
$1.6625 / $1.8375 | Buy Now |
|
Rochester Electronics | Medium Power use non-insulated Type TRIAC RoHS: Compliant Status: Obsolete Min Qty: 1 | 430 |
|
$1.3300 / $1.5600 | Buy Now |