Part Details for BCR166E6393 by Infineon Technologies AG
Results Overview of BCR166E6393 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR166E6393 Information
BCR166E6393 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCR166E6393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000010789
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 3Pin SOT23 TR (Alt: SP000010789) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCR166E6393
BCR166E6393 CAD Models
BCR166E6393 Part Data Attributes
|
BCR166E6393
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR166E6393
Infineon Technologies AG
Small Signal Bipolar Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |