Part Details for BCP56-16T3G by onsemi
Overview of BCP56-16T3G by onsemi
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP56-16T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5124
|
Newark | Ss Sot223 Gp Xstr Npn 80V/ Reel |Onsemi BCP56-16T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1103 |
|
$0.2450 / $0.4160 | Buy Now |
DISTI #
81Y5855
|
Newark | Transistor, Bipol, Npn, 80V, Sot-223-4, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi BCP56-16T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.2450 / $0.4160 | Buy Now |
DISTI #
26K3372
|
Newark | Bipolar Transistor, Npn, 80V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BCP56-16T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.2030 | Buy Now |
DISTI #
BCP56-16T3GOSCT-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
16597 In Stock |
|
$0.1157 / $0.4000 | Buy Now |
DISTI #
BCP56-16T3G
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP56-16T3G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1119 / $0.1335 | Buy Now |
DISTI #
81Y5855
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 81Y5855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 4 Partner Stock |
|
$0.2840 / $0.6290 | Buy Now |
DISTI #
08AK5124
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 08AK5124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Ammo Pack | 1103 Partner Stock |
|
$0.2840 / $0.6290 | Buy Now |
DISTI #
863-BCP56-16T3G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 100V NPN RoHS: Compliant | 6769 |
|
$0.1180 / $0.4000 | Buy Now |
DISTI #
E02:0323_00078759
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2224 | Europe - 8000 |
|
$0.1097 | Buy Now |
DISTI #
V36:1790_07311094
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2412 | Americas - 4000 |
|
$0.1081 / $0.1139 | Buy Now |
Part Details for BCP56-16T3G
BCP56-16T3G CAD Models
BCP56-16T3G Part Data Attributes:
|
BCP56-16T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCP56-16T3G
onsemi
1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 100 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for BCP56-16T3G
This table gives cross-reference parts and alternative options found for BCP56-16T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-16T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-10 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BCP56-16T3G vs BCP56-10 |
BCP56 | Power Bipolar Transistor, | WEITRON INTERNATIONAL CO., LTD. | BCP56-16T3G vs BCP56 |
BCP56T3 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | onsemi | BCP56-16T3G vs BCP56T3 |
BCP56-16-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP56-16T3G vs BCP56-16-TP |
BCP56 | 1A, 80V, NPN, Si, POWER TRANSISTOR, SOT-223, 4 PIN | STMicroelectronics | BCP56-16T3G vs BCP56 |
BCP56 | Power Bipolar Transistor, | Secos Corporation | BCP56-16T3G vs BCP56 |
BCP56TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BCP56-16T3G vs BCP56TC |
BCP56 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP56-16T3G vs BCP56 |
BCP56TRL | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | YAGEO Corporation | BCP56-16T3G vs BCP56TRL |
BCP56/S62Z | 1.5A, 80V, NPN, Si, POWER TRANSISTOR | Texas Instruments | BCP56-16T3G vs BCP56/S62Z |