-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, PBGA256, 17 X 17 MM, FBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 4 |
|
$340.0000 / $350.0000 | Buy Now | |
|
Chip1Cloud | IC, 16-GE PORTSWITCH, INTEGRATED SERDES, FBGA-256 / 16 PORT LAYER 2 GE SWITCH W/SE | 54998 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 950 |
|
$96.0000 | RFQ |
|
Neutron USA | Ethernet ICs 16 PORT LAYER 2 GE SWITCH W/SERDES | 0 |
|
$267.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM5396IFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5396IFBG
Broadcom Limited
Ethernet Transceiver, PBGA256, 17 X 17 MM, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Package Description | 17 X 17 MM, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | S-PBGA-B256 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for BCM5396IFBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5396IFBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5396IFB | Ethernet Transceiver, | Broadcom Limited | BCM5396IFBG vs BCM5396IFB |