Part Details for BC857C by Philips Semiconductors
Overview of BC857C by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2369 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 56 | 6000 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 8288 |
|
$0.0113 / $0.0600 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 4800 |
|
$0.0120 / $0.1200 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 2384 |
|
$0.0240 / $0.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ |
Part Details for BC857C
BC857C CAD Models
BC857C Part Data Attributes
|
BC857C
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857C
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 100 MHz |