Part Details for BC856BDW1T3G by onsemi
Overview of BC856BDW1T3G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BC856BDW1T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3401
|
Newark | Bipolar Transistor, Pnp, -65V, Transistor Polarity:Pnp, No. Of Pins:3Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited, Collector Emitter Voltage Max:65Vrohs Compliant: Yes |Onsemi BC856BDW1T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
BC856BDW1T3GOSCT-ND
|
DigiKey | TRANS 2PNP 65V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16581 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
BC856BDW1T3G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC856BDW1T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 / $0.0234 | Buy Now |
DISTI #
863-BC856BDW1T3G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 80V Dual PNP RoHS: Compliant | 60431 |
|
$0.0210 / $0.2200 | Buy Now |
|
Bristol Electronics | 5547 |
|
RFQ | ||
|
Quest Components | 4437 |
|
$0.0480 / $0.1600 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 65V, 2-Element, PNP ' RoHS: Compliant Status: Active Min Qty: 1 | 760798 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BC856BDW1T3G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC856BDW1T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 / $0.0234 | Buy Now |
DISTI #
BC856BDW1T3G
|
Avnet Asia | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R (Alt: BC856BDW1T3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.0193 / $0.0216 | Buy Now |
DISTI #
BC856BDW1T3G
|
Avnet Silica | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R (Alt: BC856BDW1T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days | Silica - 450000 |
|
Buy Now |
Part Details for BC856BDW1T3G
BC856BDW1T3G CAD Models
BC856BDW1T3G Part Data Attributes:
|
BC856BDW1T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC856BDW1T3G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |