Part Details for BC847CW-13-F by Diodes Incorporated
Overview of BC847CW-13-F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847CW-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847CW-13-F
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 200mW, SOT323 Min Qty: 20 | 0 |
|
$0.0179 / $0.0419 | RFQ |
|
LCSC | SOT-323 Bipolar Transistors - BJT ROHS | 120 |
|
$0.0223 / $0.0238 | Buy Now |