Part Details for BC847CW H6327 by Infineon Technologies AG
Overview of BC847CW H6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847CW H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1056 / $0.3520 | Buy Now | |
DISTI #
TDSTD8363
|
Rutronik | NPN TRANSISTOR 45V 0,1A SOT323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 126000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0415 / $0.0492 | Buy Now |