Part Details for BC847BS-TP by Micro Commercial Components
Overview of BC847BS-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BS-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847BS-TPCT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SOT363 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24564 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
833-BC847BS-TP
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 45V RoHS: Compliant | 10708 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | BC847BS Series 45 V 100 mA Dual NPN Small Signal Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0375 / $0.0428 | Buy Now |
|
Future Electronics | BC847BS Series 45 V 100 mA Dual NPN Small Signal Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0375 / $0.0428 | Buy Now |
DISTI #
BC847BS-TP
|
TME | Transistor: NPN x2, bipolar, 45V, 0.1A, 300mW, SOT363 Min Qty: 5 | 3305 |
|
$0.0690 / $0.1620 | Buy Now |
|
New Advantage Corporation | BC847BS Series 45 V 100 mA Dual NPN Small Signal Transistor - SOT-363-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 153000 |
|
$0.0217 / $0.0233 | Buy Now |
Part Details for BC847BS-TP
BC847BS-TP CAD Models
BC847BS-TP Part Data Attributes:
|
BC847BS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC847BS-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BC847BS-TP
This table gives cross-reference parts and alternative options found for BC847BS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BV,115 | BC847BV - NPN general purpose double transistor@en-us SOT 6-Pin | Nexperia | BC847BS-TP vs BC847BV,115 |
BC847BV | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC847BS-TP vs BC847BV |
BC847BS_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847BS-TP vs BC847BS_R2_00001 |
BC847BS | Small Signal Bipolar Transistor | Nexperia | BC847BS-TP vs BC847BS |
BC847BS/T3 | Small Signal Bipolar Transistor | Nexperia | BC847BS-TP vs BC847BS/T3 |
BC847BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC847BS-TP vs BC847BS |
BC847BS,135 | vp_BC847BS - 45 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BS-TP vs BC847BS,135 |
BC847BV | Small Signal Bipolar Transistor | Nexperia | BC847BS-TP vs BC847BV |
BC847BST/R | Small Signal Bipolar Transistor | Nexperia | BC847BS-TP vs BC847BST/R |
BC847BS-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BC847BS-TP vs BC847BS-7-F |